Cart

DSS6NZ82A103Q93A

MURATA DSS6NZ82A103Q93A

image shown is a representation only

MURATA

DSS6 10000pF THT 100VDC 6A
Supplier: Murata
Matchcode: EMIB10N100V
Rutronik No.: FE4408
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1546 $
309.20 $

Prices

2,000 0.1546 $
4,000 0.1518 $
12,000 0.1489 $
16,000 0.1461 $

Parameter

Mounting
THT
Capacitance
10000 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-30 %
Tolerance pos
30 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Series
DSS306
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?