Cart

DSS6NE32A222Q55B

MURATA DSS6NE32A222Q55B

image shown is a representation only

MURATA

DSS6NE 2200pF 100VDC 6A
Supplier: Murata
Matchcode: EMIB2,2N100V
Rutronik No.: FE4407
Unit Pack: 250
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.154 $
231.00 $

Prices

1,500 0.154 $
15,000 0.1512 $
30,000 0.1484 $
45,000 0.1456 $

Parameter

Mounting
THT
Capacitance
2200 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Series
DSS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?