Cart

DSS6NC52A271Q93A

MURATA DSS6NC52A271Q93A

image shown is a representation only

MURATA

DSS6NC 270pF 6A 100V -25/+85°C
Supplier: Murata
Matchcode: EMIB270P100V
Rutronik No.: FE4368
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1671 $
334.20 $

Prices

2,000 0.1671 $
4,000 0.164 $
12,000 0.161 $
16,000 0.158 $

Parameter

Mounting
THT
Capacitance
270 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
18.5 mm
Pins/Pads
3
Series
DSS6NC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85322300000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?