Cart

DSS6NC52A271Q55B

MURATA DSS6NC52A271Q55B

image shown is a representation only

MURATA

DSS6NC 270PF 6A 100V -25/+85°C
Supplier: Murata
Matchcode: EMIB270P100V
Rutronik No.: FE4329
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.15 $
37.50 $

Prices

250 0.15 $
1,250 0.1472 $
2,250 0.1445 $
3,500 0.1418 $

Parameter

Mounting
THT
Capacitance
270 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Series
DSS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?