Cart

DSS6NC52A220Q55B

MURATA DSS6NC52A220Q55B

image shown is a representation only

MURATA

DSS6NC 22pF 6A 100V -25/+85°C
Supplier: Murata
Matchcode: EMIB22P100V
Rutronik No.: FE4203
Unit Pack: 250
MOQ: 250
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1551 $
38.78 $

Prices

250 0.1551 $
7,000 0.1523 $
14,000 0.1495 $
20,000 0.1467 $

Parameter

Mounting
THT
Capacitance
22 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
18.5 mm
Pins/Pads
3
Elements
25 mm
Series
DSS6NC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?