Cart

DSS6NC52A102Q93A

MURATA DSS6NC52A102Q93A

image shown is a representation only

MURATA

DSS6NC 1,0nF 100V 6A -25/+85°C
Supplier: Murata
Matchcode: EMIB1,0N100V
Rutronik No.: PIEZO1674
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
1000 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
18.5 mm
Pins/Pads
3
Series
DSS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?