Cart

DSS6NC52A101Q55B

MURATA DSS6NC52A101Q55B

image shown is a representation only

MURATA

DSS6NC 100pF 100V 6A -25/+85°C
Supplier: Murata
Matchcode: EMIB100P100V
Rutronik No.: PIEZO3051
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1553 $
0.16 $

Prices

1 0.1553 $
15,000 0.1524 $
30,000 0.1496 $
45,000 0.1468 $

Parameter

Mounting
THT
Capacitance
100 pF
Rated current
6000 mA
Rated voltage
100 V
Length
8 mm
Width
2.54 mm
Height
7 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Series
DSS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?