Cart

DSN6NZ81H103Q55B

MURATA DSN6NZ81H103Q55B

image shown is a representation only

MURATA

DS6N 10000pF 50VDC 6A
Supplier: Murata
Matchcode: EMIB10N50V
Rutronik No.: FE4202
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1885 $
47.13 $

Prices

250 0.1885 $
7,000 0.1851 $
14,000 0.1816 $
20,000 0.1782 $

Parameter

Mounting
THT
Capacitance
10000 pF
Rated current
6000 mA
Rated voltage
50 V
Length
7 mm
Width
2.54 mm
Height
8 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-25 °C
T(A)max
85 °C
Series
DSN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?