Cart

DLW43SH101XP2L

MURATA DLW43SH101XP2L

image shown is a representation only

MURATA

DLW43SH 100uH 170mA -40+125°C
Supplier: Murata
Matchcode: INDKCANBUS
Rutronik No.: IND13032
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.627 $
313.50 $

Prices

500 0.627 $
4,000 0.6156 $
6,000 0.6042 $
8,000 0.5928 $

Parameter

Inductance
100X2 µH
Mounting
SMD
Current I
200 mA
Design size
1812 Inch
DCR
2 Ohm
Enclosure type
OPEN
Tolerance
+50/-30 %
Impedance
5000X2 Ohm
Testfrequency/Z
10 MHz
Technology
WIREWOUND
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
CAN-BUS
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DLW43SH
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?