Cart

DLW31SN261SQ2L

MURATA DLW31SN261SQ2L

image shown is a representation only

MURATA

DLW31SN 260R/100MHz 50V 310mA
Supplier: Murata
Matchcode: INDK260R1206
Rutronik No.: IND5247
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.4969 $
993.80 $

Prices

2,000 0.4969 $
4,000 0.4472 $
6,000 0.439 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
310 mA
DCR
0.5 Ohm
Enclosure type
OPEN
Impedance
260X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
3.2 mm
Width
1.6 mm
Height
1.9 mm
T(A)min
-40 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
DLW31SN
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?