Cart

DLW21SN900SQ2L

MURATA DLW21SN900SQ2L

image shown is a representation only

MURATA

DLW21SN 90R/100MHz 50V 330mA
Supplier: Murata
Matchcode: INDK2X90R0805
Rutronik No.: IND18385
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0805 Inch
Current I
330 mA
DCR
0.35 Ohm
Enclosure type
OPEN
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
DLW
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?