Cart

DLW21SN261SQ2L

MURATA DLW21SN261SQ2L

image shown is a representation only

MURATA

DLW21SN 260R/100MHz 50V 300mA
Supplier: Murata
Matchcode: INDK260R0805
Rutronik No.: IND7714
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1326 $
265.20 $

Prices

2,000 0.1326 $
4,000 0.1194 $
6,000 0.1183 $
10,000 0.1172 $
12,000 0.1149 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0805 Inch
Current I
300 mA
DCR
0.4 Ohm
Enclosure type
OPEN
Tolerance
25 %
Impedance
260X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
2 mm
Width
1.2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
85 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
DLW21SN
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?