Cart

DLW21HN181SQ2L

MURATA DLW21HN181SQ2L

image shown is a representation only

MURATA

DLW21HN 180R/100MHz 50V 250mA
Supplier: Murata
Matchcode: INDK180R0805
Rutronik No.: IND15941
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1125 $
337.50 $

Prices

3,000 0.1125 $
6,000 0.1104 $
12,000 0.1084 $
18,000 0.1064 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
250 mA
Design size
0805 Inch
DCR
0.5 Ohm
Enclosure type
HOUSING
Tolerance
25 %
Impedance
180X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
2 mm
Width
1.2 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.0082 g
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DLW21HN
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?