Cart

DLP31DN441ML4L

MURATA DLP31DN441ML4L

image shown is a representation only

MURATA

DLP31DN 440R 70mA 10V
Supplier: Murata
Matchcode: INDK440R1206
Rutronik No.: IND11888
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5871 $
1,761.30 $

Prices

3,000 0.5871 $
6,000 0.5765 $
9,000 0.5658 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
70 mA
Design size
1206 Inch
DCR
4.3 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
440X2X2 Ohm
Technology
THINFLIM
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.03 g
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?