Cart

DLP2ADA900HL4L

MURATA DLP2ADA900HL4L

image shown is a representation only

MURATA

DLP2AD 90R/100MHz 5V 120mA
Supplier: Murata
Matchcode: INDK2X90R0804
Rutronik No.: IND15977
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.178 $
534.00 $

Prices

3,000 0.178 $
6,000 0.1747 $
12,000 0.1715 $
18,000 0.1683 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
120 mA
Design size
0804 Inch
DCR
1.4 Ohm
Enclosure type
HOUSING
Tolerance
25 %
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
THINFLIM
Length
2 mm
Width
1 mm
Height
0.82 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.009 g
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DLP2AD
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?