Cart

DLP0NSN900HL2L

MURATA DLP0NSN900HL2L

image shown is a representation only

MURATA

DLP11SN 90R/100MHz 5V 100mA
Supplier: Murata
Matchcode: INDK2X90R0806
Rutronik No.: IND12870
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1068 $
1,068.00 $

Prices

10,000 0.1068 $
20,000 0.1049 $
40,000 0.1029 $
60,000 0.101 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0806 Inch
Current I
100 mA
DCR
3 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
THINFLIM
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.001 g
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DLP11S
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?