Cart

DLP0NSN121HL2L

MURATA DLP0NSN121HL2L

image shown is a representation only

MURATA

DLP11SN 120R/100MHz 5V 90mA
Supplier: Murata
Matchcode: INDK2X120R0806
Rutronik No.: IND12868
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
In Stock
0.1052 $
1,052.00 $

Prices

10,000 0.1052 $
20,000 0.0938 $
30,000 0.0911 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0806 Inch
Current I
90 mA
DCR
3.8 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
120 Ohm
Testfrequency/Z
100 MHz
Technology
THINFLIM
Length
0.85 mm
Width
0.65 mm
Height
0.82 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.001 g
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Series
DLP11S
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?