Cart

DHS4E4G441KH2B

MURATA DHS4E4G441KH2B

image shown is a representation only

MURATA

KSO 440pF 10% 40kV N4700 Screw
Supplier: Murata
Matchcode: KSO440PDISC40K0K
Rutronik No.: KKS2062
Unit Pack: 60
MOQ: 60
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
29.07 $
1,744.20 $

Prices

60 29.07 $
120 28.00 $

Parameter

C(N)
440p F
V(N)
40000 V
Dielectric
N4700
Style
DISC
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Length
36 mm
Diameter/width
30 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?