Cart

DHRB5AD681M1CB

MURATA DHRB5AD681M1CB

image shown is a representation only

MURATA

KE 680pF 7,5kV 20% RM9,5 Y5P
Supplier: Murata
Matchcode: KE680P9,5Y5P7K5M NORM
Rutronik No.: KKK10009
Unit Pack: 50
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7363 $
736.30 $

Prices

1,000 0.7363 $
2,000 0.6715 $

Parameter

C(N)
680p F
V(N)
7500 V
Pitch
9.5 mm
Dielectric
Y5P
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-30 °C
T(A) max
+85 °C
Length
7 mm
Diameter/width
13 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?