Cart

DHR4E4C221K2BB

MURATA DHR4E4C221K2BB

image shown is a representation only

MURATA

KE 220pF 15kV 10% RM9,5 N4700
Supplier: Murata
Matchcode: KE220P9,5N470015K0K
Rutronik No.: KKK15330
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.48809 $
48.81 $

Prices

100 0.48809 $
400 0.43579 $

Parameter

C(N)
220p F
V(N)
15000 V
Pitch
9.5 mm
Dielectric
N4700
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+100 °C
Wire length
35 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?