Cart

DEHR33F471KN3A

MURATA DEHR33F471KN3A

image shown is a representation only

MURATA

KE 470pF 3150V 10% R RM7,5
Supplier: Murata
Matchcode: KE470P7,5R3K15K NORM
Rutronik No.: KKS4493
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.14989 $
134.90 $

Prices

900 0.14989 $
2,700 0.13384 $

Parameter

C(N)
470p F
V(N)
3150 V
Pitch
7.5 mm
Dielectric
R
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+125 °C
Length
6 mm
Diameter/width
10 mm
Electrodes
ES
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?