Cart

DEHR33F102KA3B

MURATA DEHR33F102KA3B

image shown is a representation only

MURATA

KE 1,0nF 3150V 10% R RM7,5
Supplier: Murata
Matchcode: KE1,0N7,5R3K15K NORM
Rutronik No.: KKS4950
Unit Pack: 200
MOQ: 200
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.397 $
79.40 $

Prices

200 0.397 $
1,000 0.3544 $
5,000 0.3232 $
15,000 0.3091 $

Parameter

C(N)
1n F
V(N)
3150 V
Pitch
7.5 mm
Dielectric
R
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+125 °C
Length
6 mm
Diameter/width
13 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?