Cart

DEHR33D221KC3B

MURATA DEHR33D221KC3B

image shown is a representation only

MURATA

KE 220pF 2000V 10% R RM7,5
Supplier: Murata
Matchcode: KE220P7,5R2K0K NORM
Rutronik No.: KKS4752
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.12697 $
31.74 $

Prices

250 0.12697 $
500 0.1111 $
2,000 0.09919 $

Parameter

C(N)
220p F
V(N)
2000 V
Pitch
7.5 mm
Dielectric
R
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+125 °C
Length
7 mm
Diameter/width
5 mm
Wire length
25 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?