Cart

DEHR33A221KN2A

MURATA DEHR33A221KN2A

image shown is a representation only

MURATA

KE 220pF 1000V 10% R RM5,0
Supplier: Murata
Matchcode: KE220P5,0R1K0K NORM
Rutronik No.: KKK16170
Unit Pack: 1500
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.1647 $
494.10 $

Prices

3,000 0.1647 $
9,000 0.1502 $
30,000 0.1436 $
Article with this quantity is not orderable.

Parameter

C(N)
220p F
V(N)
1000 V
Pitch
5 mm
Dielectric
R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+125 °C
Diameter/width
7 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?