Cart

DECB33J102KC4B

MURATA DECB33J102KC4B

image shown is a representation only

MURATA

KE 1,0nF 6300V 10% B RM10
Supplier: Murata
Matchcode: KE1,0N10B6K3K
Rutronik No.: KKK13732
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4013 $
40.13 $

Prices

100 0.4013 $
200 0.3511 $
1,000 0.3135 $
5,000 0.2859 $

Parameter

C(N)
1n F
V(N)
6300 V
Pitch
10 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Diameter/width
13 mm
Height
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?