Cart

DEBF33D103ZA3B

MURATA DEBF33D103ZA3B

image shown is a representation only

MURATA

KE 10nF 2000V -20+80% F RM7,5
Supplier: Murata
Matchcode: KE10N7,5F2K0Z NORM
Rutronik No.: KKS4726
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3651 $
73.02 $

Prices

200 0.3651 $
1,000 0.3259 $
5,000 0.2973 $
15,000 0.2842 $

Parameter

C(N)
10n F
V(N)
2000 V
Pitch
7.5 mm
Dielectric
F
Style
RADIAL
Tolerance
-20+80%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Length
5 mm
Diameter/width
12 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?