Cart

DEBF33A472ZN2A

MURATA DEBF33A472ZN2A

image shown is a representation only

MURATA

KE 4,7nF 1000V -20+80% F RM5,0
Supplier: Murata
Matchcode: KE4,7N5,0F1K0Z
Rutronik No.: KKK14732
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.0974 $
146.10 $

Prices

1,500 0.0974 $
9,000 0.0888 $
30,000 0.0849 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
4,7n F
V(N)
1000 V
Pitch
5 mm
Dielectric
F
Style
RADIAL
Tolerance
-20+80%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?