DEBF33A103ZN2A

image shown is a representation only
Supplier: Murata
Matchcode: KE10N5,0F1K0Z
Rutronik No.: KKK6859
Unit Pack: 1500
MOQ: 12000
Packaging: AMMOPACK
Parameter
- C(N)
- 10n F
- V(N)
- 1000 V
- Pitch
- 5 mm
- Dielectric
- F
- Style
- RADIAL
- Tolerance
- -20+80%
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -25 °C
- T(A) max
- +85 °C
- Diameter/width
- 10 mm
- Electrodes
- ES
- Tape type
- AVISERT CR
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks