Cart

DEBF33A103ZA2B

MURATA DEBF33A103ZA2B

image shown is a representation only

MURATA

KE 10nF 1000V +80-20% F RM5,0
Supplier: Murata
Matchcode: KE10N5,0F1K0Z
Rutronik No.: KKK14155
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.1811 $
45.28 $

Prices

250 0.1811 $
500 0.1585 $
2,000 0.142 $
10,000 0.129 $
Article with this quantity is not orderable.

Parameter

C(N)
10n F
V(N)
1000 V
Pitch
5 mm
Dielectric
F
Style
RADIAL
Tolerance
-20+80%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?