Cart

DEBE33F102ZP3A

MURATA DEBE33F102ZP3A

image shown is a representation only

MURATA

KE 1,0nF 3150V -20+80% E RM7,5
Supplier: Murata
Matchcode: KE1,0N7,5E3K15Z NORM
Rutronik No.: KKK13821
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.10681 $
96.13 $

Prices

900 0.10681 $
2,700 0.09538 $

Parameter

C(N)
1n F
V(N)
3150 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
-20+80%
Design / type
STRAIGHT
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Diameter/width
7 mm
Electrodes
ES
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?