Cart

DEBB33F102KN3A

MURATA DEBB33F102KN3A

image shown is a representation only

MURATA

KE 1,0nF 3,15KV 10% RM7,5
Supplier: Murata
Matchcode: KE1,0N7,5B3K15K
Rutronik No.: KKK10120
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2326 $
209.34 $

Prices

900 0.2326 $
2,700 0.2077 $
10,800 0.1894 $
30,600 0.1811 $

Parameter

C(N)
1n F
V(N)
3150 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?