Cart

DEBB33F102KA3B

MURATA DEBB33F102KA3B

image shown is a representation only

MURATA

KE 1,0nF 3,15KV 10% RM7,5
Supplier: Murata
Matchcode: KE1,0N7,5B3K15K
Rutronik No.: KKS4512
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1662 $
41.55 $

Prices

250 0.1662 $
500 0.14542 $
2,000 0.12984 $

Parameter

C(N)
1n F
V(N)
3150 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
Vertical C
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?