Cart

DEBB33F101KP3A

MURATA DEBB33F101KP3A

image shown is a representation only

MURATA

KE 100pF 3150V 10% RM7,5 B
Supplier: Murata
Matchcode: KE100P7,5B3K1K NORM
Rutronik No.: KKS4705
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1021 $
91.89 $

Prices

900 0.1021 $
2,700 0.09115 $

Parameter

C(N)
100p F
V(N)
3150 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Length
5 mm
Diameter/width
6 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?