Cart

DEBB33D681KA2B

MURATA DEBB33D681KA2B

image shown is a representation only

MURATA

KE 680pF 2000V 10% B RM5,0
Supplier: Murata
Matchcode: KE680P5,0B2K0K NORM
Rutronik No.: KKS1420
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1285 $
64.25 $

Prices

500 0.1285 $
1,500 0.1147 $
9,000 0.1046 $
30,000 0.10 $

Parameter

C(N)
680p F
V(N)
2000 V
Pitch
5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-10 °C
T(A) max
+85 °C
Length
5 mm
Diameter/width
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?