Cart

DEBB33D222KN2A

MURATA DEBB33D222KN2A

image shown is a representation only

MURATA

KE 2,2nF 2000V 10% RM5,0 B
Supplier: Murata
Matchcode: KE2,2N5,0B2K0K NORM
Rutronik No.: KKS1732
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2223 $
333.45 $

Prices

1,500 0.2223 $
9,000 0.2028 $
30,000 0.1939 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Pitch
5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?