Cart

DEBB33D152KN2A

MURATA DEBB33D152KN2A

image shown is a representation only

MURATA

KE 1,5nF 2000V 10% RM5,0 B
Supplier: Murata
Matchcode: KE1,5N5,0B2K0K NORM
Rutronik No.: KKK22419
Unit Pack: 1500
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1155 $
346.50 $

Prices

3,000 0.1155 $
9,000 0.1053 $
30,000 0.1007 $

Parameter

C(N)
1,5n F
V(N)
2000 V
Pitch
5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Length
5 mm
Diameter/width
9 mm
Wire length
18 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?