Cart

DEBB33D102KA2B

MURATA DEBB33D102KA2B

image shown is a representation only

MURATA

KE 1,0nF 2000V 10% B RM5,0
Supplier: Murata
Matchcode: KE1,0N5,0B2K0K
Rutronik No.: KKK16264
Unit Pack: 250
MOQ: 250
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2182 $
54.55 $

Prices

250 0.2182 $
500 0.191 $
2,000 0.1705 $
10,000 0.1555 $

Parameter

C(N)
1n F
V(N)
2000 V
Pitch
5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?