Cart

DEBB33A102KN2A

MURATA DEBB33A102KN2A

image shown is a representation only

MURATA

KE 1,0nF 1000V 10% B RM5,0
Supplier: Murata
Matchcode: KE1,0N5,0B1K0K
Rutronik No.: KKK5473
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.1466 $
219.90 $

Prices

1,500 0.1466 $
3,000 0.1309 $
15,000 0.1194 $
45,000 0.1142 $

Parameter

C(N)
1n F
V(N)
1000 V
Pitch
5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?