Cart

DEA1X3F220JCDB

MURATA DEA1X3F220JCDB

image shown is a representation only

MURATA

KE 22pF 3150V 5% SL RM7,5
Supplier: Murata
Matchcode: KE22P7,5SL3K15J
Rutronik No.: KKK13448
Unit Pack: 500
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1151 $
287.75 $

Prices

2,500 0.1151 $
3,000 0.1027 $
15,000 0.0937 $
45,000 0.0896 $

Parameter

C(N)
22p F
V(N)
3150 V
Pitch
7.5 mm
Dielectric
SL
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+125 °C
Length
6 mm
Diameter/width
5 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?