Cart

DEA1X3D470JN2A

MURATA DEA1X3D470JN2A

image shown is a representation only

MURATA

KE 47pF 2000V 5% RM5,0 SL
Supplier: Murata
Matchcode: KE47P5,0SL2K0J
Rutronik No.: KKS2195
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0909 $
136.35 $

Prices

1,500 0.0909 $
3,000 0.0812 $
15,000 0.074 $
45,000 0.0708 $

Parameter

C(N)
47p F
V(N)
2000 V
Pitch
5 mm
Dielectric
SL
Style
RADIAL
Tolerance
5%
Design / type
Vert crimp
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+125 °C
Electrodes
ES
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?