Cart

DEA1X3D100JP2A

MURATA DEA1X3D100JP2A

image shown is a representation only

MURATA

KE 10pF 2000V 5% RM5,0 SL
Supplier: Murata
Matchcode: KE10P5,0SL2K0J
Rutronik No.: KKK13803
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1371 $
205.65 $

Prices

1,500 0.1371 $
9,000 0.125 $
30,000 0.1195 $

Parameter

C(N)
10p F
V(N)
2000 V
Pitch
5 mm
Dielectric
SL
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+125 °C
Electrodes
ES
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?