Cart

DE2E3KY472MA3BM02F

MURATA DE2E3KY472MA3BM02F

image shown is a representation only

MURATA

KF4,7nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Murata
Matchcode: KF4,7N07,5X1Y2M2600VAC
Rutronik No.: KKS5184
Unit Pack: 250
MOQ: 250
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1452 $
36.30 $

Prices

250 0.1452 $
1,000 0.1296 $
5,000 0.1182 $
15,000 0.113 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
10 mm
Wire length
25 mm
Electrodes
ES
Termination
HALOGEN-FR
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?