Cart

DE2E3KY332MN3AM02F

MURATA DE2E3KY332MN3AM02F

image shown is a representation only

MURATA

KF3,3nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Murata
Matchcode: KF3,3N07,5X1Y2M2600VAC
Rutronik No.: KKS4808
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.1656 $
149.04 $

Prices

900 0.1656 $
2,700 0.1479 $
10,800 0.1349 $
30,600 0.129 $

Parameter

C(N)
3,3n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?