Cart

DE2E3KY222MN3AU02F

MURATA DE2E3KY222MN3AU02F

image shown is a representation only

MURATA

KF2,2nF 300Vac2,6kV20%X1Y2RM7,5
Supplier: Murata
Matchcode: KF2,2N07,5X1Y2M2600VAC
Rutronik No.: KKK22320
Unit Pack: 900
MOQ: 3600
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1319 $
474.84 $

Prices

3,600 0.1319 $
10,800 0.1203 $
30,600 0.115 $

Parameter

C(N)
2,2n F
V(N)
300 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
8 mm
Wire length
18 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?