Cart

DE2E3KY222MJ3BM02

MURATA DE2E3KY222MJ3BM02

image shown is a representation only

MURATA

KF2,2nF250Vac2,6kV20%X1Y2 RM7,5
Supplier: Murata
Matchcode: KF2,2N07,5X1Y2M2600VAC
Rutronik No.: KKS3712
Unit Pack: 500
MOQ: 11000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.0703 $
773.30 $

Prices

11,000 0.0703 $
15,000 0.0642 $
45,000 0.0613 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
8 mm
Wire length
5 mm
Electrodes
ES
Tape type
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?