Cart

DE2E3KY102MN2AM01

MURATA DE2E3KY102MN2AM01

image shown is a representation only

MURATA

KF1,0nF250Vac2,0kV20%X1Y2RM5,0
Supplier: Murata
Matchcode: KF1,0N05,0X1Y2M2000VAC
Rutronik No.: KKK4293
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.1389 $
138.90 $

Prices

1,000 0.1389 $
2,000 0.124 $
16,000 0.1131 $
50,000 0.1081 $

Parameter

C(N)
1n F
V(N)
250 V
Pitch
5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?