Cart

DE2E3KH222MN3A

MURATA DE2E3KH222MN3A

image shown is a representation only

MURATA

KF2,2nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Murata
Matchcode: KF2,2N07,5X1Y2M2600VAC
Rutronik No.: KKK13441
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
0.1645 $
148.05 $

Prices

900 0.1645 $
2,700 0.1469 $
10,800 0.134 $
30,600 0.1281 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
10 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?