Cart

DE2B3KY471KN3AU02F

MURATA DE2B3KY471KN3AU02F

image shown is a representation only

MURATA

KF470pF300Vac2,6kV10%X1Y2 RM7,5
Supplier: Murata
Matchcode: KF470P07,5X1Y2K2600VAC
Rutronik No.: KKK22330
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.1394 $
125.46 $

Prices

900 0.1394 $
3,600 0.1244 $
17,100 0.1135 $
50,400 0.1085 $

Parameter

C(N)
470p F
V(N)
300 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7 mm
Wire length
18 mm
Electrodes
ES
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?