Cart

DE2B3KY471KN3AM02

MURATA DE2B3KY471KN3AM02

image shown is a representation only

MURATA

KF470pF250Vac2,6kV10%X1Y2 RM7,5
Supplier: Murata
Matchcode: KF470P07,5X1Y2K2600VAC
Rutronik No.: KKK17871
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.1103 $
99.27 $

Prices

900 0.1103 $
3,600 0.0985 $
17,100 0.0898 $
50,400 0.0859 $
Article with this quantity is not orderable.

Parameter

C(N)
470p F
V(N)
250 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?