Cart

DE2B3KY101KN3AM02

MURATA DE2B3KY101KN3AM02

image shown is a representation only

MURATA

KF100pF250Vac2,6kV10%X1Y2 RM7,5
Supplier: Murata
Matchcode: KF100P07,5X1Y2K2600VAC
Rutronik No.: KKK17870
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.0893 $
80.37 $

Prices

900 0.0893 $
1,800 0.0781 $
5,400 0.0698 $
25,200 0.0636 $
Article with this quantity is not orderable.

Parameter

C(N)
100p F
V(N)
250 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?